WR02X2323FAL vs AC0201FR-07232KL feature comparison

WR02X2323FAL Walsin Technology Corporation

Buy Now Datasheet

AC0201FR-07232KL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP, LEAD FREE CHIP
compliant compliant
EAR99
8533.21.00.30
Walsin Technology Corporation
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
232000 Ω 232000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
28 Weeks
AEC-Q200

Compare WR02X2323FAL with alternatives

Compare AC0201FR-07232KL with alternatives