WQCW2520Z0JR62PB
vs
WLCW2520Z0JR62PB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
WALSIN TECHNOLOGY CORP
Package Description
CHIP
1008
Reach Compliance Code
compliant
compliant
Case/Size Code
1008
1008
Construction
Chip
Rectangular
Core Material
Wirewound
CERAMIC
DC Resistance
1.4 Ω
1.4 Ω
Inductance-Nom (L)
0.62 µH
0.62 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.02 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.3 A
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
375 MHz
375 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q TEST FREQUENCY IS 100 MHZ
Q FACTOR IS MEASURED AT: 100MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
25 MHz
25 MHz
Tolerance
5%
5%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare WQCW2520Z0JR62PB with alternatives
Compare WLCW2520Z0JR62PB with alternatives