WLCW2520Z0JR62PB
vs
1008CS-621XJED
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
COILCRAFT INC
Package Description
1008
1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
1.4 Ω
1.4 Ω
Inductance-Nom (L)
0.62 µH
0.62 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.02 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed, 7 Inch
TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
375 MHz
375 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 100MHZ
Q IS MEASURED AT 100 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
25 MHz
25 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Reference Standard
AEC-Q200
Terminal Finish
SILVER PALLADIUM PLATINUM
Compare WLCW2520Z0JR62PB with alternatives
Compare 1008CS-621XJED with alternatives