WQCF2012Z0M750PB vs LCCM0805M121RTAR feature comparison

WQCF2012Z0M750PB Walsin Technology Corporation

Buy Now Datasheet

LCCM0805M121RTAR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 75 OHM Ω 120 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 0.4 A 0.37 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare WQCF2012Z0M750PB with alternatives

Compare LCCM0805M121RTAR with alternatives