WPRT20SB-680RJB270
vs
WPRT20AB-680RJB270
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Unknown
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
TT ELECTRONICS PLC
Package Description
Panel Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13.5 mm
13.5 mm
Package Length
63 mm
63 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
12.5 mm
12.5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
20 W
20 W
Rated Temperature
25 °C
25 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
680 Ω
680 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
LUG
QUICK CONNECT
Tolerance
5%
5%
Working Voltage
116.62 V
116.62 V
Base Number Matches
2
1
Compare WPRT20SB-680RJB270 with alternatives
Compare WPRT20AB-680RJB270 with alternatives