WPRT20AB-680RJB270 vs WPRT20SR-680RJB270 feature comparison

WPRT20AB-680RJB270 TT Electronics Resistors

Buy Now Datasheet

WPRT20SR-680RJB270 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF FLAME PROOF
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13.5 mm 13.5 mm
Package Length 63 mm 63 mm
Package Style Chassis Mount Chassis Mount
Package Width 12.5 mm 12.5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 20 W 20 W
Rated Temperature 25 °C 25 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 680 Ω 680 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish MATTE TIN Tin (Sn)
Terminal Shape QUICK CONNECT LUG
Tolerance 5% 5%
Working Voltage 116.62 V 116.62 V
Base Number Matches 1 1

Compare WPRT20AB-680RJB270 with alternatives

Compare WPRT20SR-680RJB270 with alternatives