WPPC-D12306BD vs WPPC-A410616AH feature comparison

WPPC-D12306BD World Products Inc

Buy Now Datasheet

WPPC-A410616AH World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description DIP-6 DIP-16
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 60 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 1500% 60%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare WPPC-D12306BD with alternatives

Compare WPPC-A410616AH with alternatives