WPPC-A11064BH vs SFH628-3 feature comparison

WPPC-A11064BH World Products Inc

Buy Now Datasheet

SFH628-3 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC SIEMENS A G
Package Description DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 60% 160%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Additional Feature REPLACED BY SFH628A

Compare WPPC-A11064BH with alternatives

Compare SFH628-3 with alternatives