WPF4M32PB-90PSC5T
vs
WPF4M32RB-90PSC5T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Access Time-Max
90 ns
90 ns
Additional Feature
100000 ERASE/PROGRAM CYCLES
JESD-30 Code
R-PSMA-N80
R-PSMA-N80
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
Number of Terminals
80
80
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX32
4MX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Data Polling
YES
Number of Sectors/Size
64
Package Code
SIMM
Package Equivalence Code
SSIM80
Sector Size
64K
Standby Current-Max
0.00016 A
Supply Current-Max
0.243 mA
Terminal Pitch
1.27 mm
Toggle Bit
YES
Compare WPF4M32PB-90PSC5T with alternatives