Part Details for WPF4M32PB-90PSC5T by White Microelectronics
Overview of WPF4M32PB-90PSC5T by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for WPF4M32PB-90PSC5T
WPF4M32PB-90PSC5T CAD Models
WPF4M32PB-90PSC5T Part Data Attributes
|
WPF4M32PB-90PSC5T
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF4M32PB-90PSC5T
White Microelectronics
Flash Module, 4MX32, 90ns, PSMA80,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES | |
JESD-30 Code | R-PSMA-N80 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for WPF4M32PB-90PSC5T
This table gives cross-reference parts and alternative options found for WPF4M32PB-90PSC5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF4M32PB-90PSC5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F4331MC90BNC | Flash Module, 4MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF4M32PB-90PSC5T vs EDI7F4331MC90BNC |
WPF4M32BB-90PSC5 | Flash Module, 4MX32, 90ns, | White Microelectronics | WPF4M32PB-90PSC5T vs WPF4M32BB-90PSC5 |
STI29160-90GS | Flash Module, 4MX32, 90ns, | Simple Tech Inc | WPF4M32PB-90PSC5T vs STI29160-90GS |
EDI7F2342MC90BNC | Flash Module, 4MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF4M32PB-90PSC5T vs EDI7F2342MC90BNC |
STI29160-90TS | Flash Module, 4MX32, 90ns, | Simple Tech Inc | WPF4M32PB-90PSC5T vs STI29160-90TS |
WPF4M32PB-90PSC5 | Flash Module, 4MX32, 90ns, PSMA80, | White Microelectronics | WPF4M32PB-90PSC5T vs WPF4M32PB-90PSC5 |
WPF4M32VA-90PSC5 | Flash Module, 4MX32, 90ns, PSMA80, | White Microelectronics | WPF4M32PB-90PSC5T vs WPF4M32VA-90PSC5 |
WPF4M32RB-90PSC5T | Flash Module, 4MX32, 90ns, PSMA80, | White Microelectronics | WPF4M32PB-90PSC5T vs WPF4M32RB-90PSC5T |
STI29161-90GR | Flash Module, 4MX32, 90ns, | Simple Tech Inc | WPF4M32PB-90PSC5T vs STI29161-90GR |
STI29160-90TR | Flash Module, 4MX32, 90ns, | Simple Tech Inc | WPF4M32PB-90PSC5T vs STI29160-90TR |