WOSF64
vs
SMF64AHRQG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS
Breakdown Voltage-Max
78.6 V
78.6 V
Breakdown Voltage-Min
71.1 V
71.1 V
Breakdown Voltage-Nom
74.85 V
74.85 V
Clamping Voltage-Max
103 V
103 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
1000 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2
AEC-Q101
Rep Pk Reverse Voltage-Max
64 V
64 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
1 W
Terminal Finish
MATTE TIN
Compare WOSF64 with alternatives
Compare SMF64AHRQG with alternatives