WOSF64 vs SMF64A-T1 feature comparison

WOSF64 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SMF64A-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes
Contact Manufacturer Active
WEITRON TECHNOLOGY CO LTD WON-TOP ELECTRONICS CO LTD
R-PDSO-F2 R-PDSO-F2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
78.6 V 78.6 V
71.1 V 71.1 V
74.85 V
103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-F2 R-PDSO-F2
1000 W 1000 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
IEC-61000-4-2
64 V 64 V
YES YES
AVALANCHE AVALANCHE
FLAT FLAT
DUAL DUAL
1 1
e0
0.4 W
TIN LEAD

Compare WOSF64 with alternatives

Compare SMF64A-T1 with alternatives