WMS7204010P
vs
WMS7204050P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUVOTON TECHNOLOGY CORP
|
WINBOND ELECTRONICS CORP
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
Additional Feature |
|
NONVOLATILE MEMORY
|
Bandwidth-Nom |
|
0.3 kHz
|
Control Interface |
|
3-WIRE SERIAL
|
Converter Type |
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
|
R-PDIP-T20
|
JESD-609 Code |
|
e0
|
Length |
|
20.06 mm
|
Number of Functions |
|
4
|
Number of Positions |
|
256
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP20(UNSPEC)
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Resistance Law |
|
LINEAR
|
Resistance Tolerance-Max |
|
20%
|
Resistor Terminal Voltage-Max |
|
5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
|
4.45 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Temperature Coefficient-Nom |
|
500 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Resistance-Nom |
|
50000 Ω
|
Width |
|
7.62 mm
|
|
|
|
Compare WMS7204050P with alternatives