WMS7204010P vs WMS7204010PY feature comparison

WMS7204010P Nuvoton Technology Corp

Buy Now Datasheet

WMS7204010PY Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP WINBOND ELECTRONICS CORP
Package Description , DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Rohs Code Yes
Part Package Code DIP
Pin Count 20
Bandwidth-Nom 1.5 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T20
Length 20.06 mm
Number of Functions 4
Number of Positions 256
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20(UNSPEC)
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 4.45 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Coefficient-Nom 500 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 10000 Ω
Width 7.62 mm

Compare WMS7204010PY with alternatives