WMS7201100T vs CAT5114LI-00-G feature comparison

WMS7201100T Nuvoton Technology Corp

Buy Now Datasheet

CAT5114LI-00-G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUVOTON TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Package Description , 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 26.5 569.675
CO2e (mg) 319.06 6858.887
Category CO2 Kg 12.04 12.04
Candidate List Date 2022-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Additional Feature NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 5.33 mm
Supply Voltage-Nom 3 V
Surface Mount NO
Temperature Coefficient-Nom 300 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω
Width 7.62 mm