WMS128K8C-25DEQE
vs
EDI88130CS20LB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
WHITE ELECTRONIC DESIGNS CORP
Package Description
CERAMIC, SOJ-32
CERAMIC, LCC-32
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
20 ns
JESD-30 Code
R-CDSO-J32
R-CDSO-N32
Length
21.1 mm
21.082 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
SON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4 mm
2.4384 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
11.3 mm
10.16 mm
Base Number Matches
2
5
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Additional Feature
BATTERY BACKUP OPERATION
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
SOLCC32,.4
Screening Level
MIL-STD-883
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.225 mA
Compare WMS128K8C-25DEQE with alternatives
Compare EDI88130CS20LB with alternatives