WMS128K8-45DRI
vs
MT5C1008DCJ-45E/XT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MICROSS COMPONENTS
Package Description
SOJ,
SOJ, SOJ32,.44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Access Time-Max
45 ns
45 ns
JESD-30 Code
R-CDSO-J32
R-CDSO-J32
JESD-609 Code
e4
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.23 mm
10.414 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOJ
Pin Count
32
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
I/O Type
COMMON
Length
20.828 mm
Output Characteristics
3-STATE
Package Equivalence Code
SOJ32,.44
Screening Level
MIL-STD-883
Seated Height-Max
3.6576 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.115 mA
Terminal Pitch
1.27 mm
Compare WMS128K8-45DRI with alternatives
Compare MT5C1008DCJ-45E/XT with alternatives