WMF128K8-70CLQ5
vs
MFM8126W-70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
APTA GROUP INC
Package Description
CERAMIC, LCC-32
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Base Number Matches
4
2
Part Package Code
QFJ
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
Length
14.03 mm
Number of Sectors/Size
8
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Seated Height-Max
2.03 mm
Sector Size
16K
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Terminal Pitch
1.27 mm
Toggle Bit
YES
Width
11.5 mm
Compare MFM8126W-70 with alternatives