MFM8126W-70 vs WMF128K8-70CLS5A feature comparison

MFM8126W-70 APTA Group Inc

Buy Now Datasheet

WMF128K8-70CLS5A White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer APTA GROUP INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code QFJ
Package Description QCCN, LCC32,.45X.55 CERAMIC, LCC-32
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 14.03 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.54 mm
Sector Size 16K
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 11.5 mm 11.43 mm
Base Number Matches 2 3
Rohs Code No
Additional Feature 100000 ERASE/PROGRAM CYCLES MIN
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MFM8126W-70 with alternatives