WME128K8X-150DEI
vs
WME128K8-150DEMEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE
WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION
JESD-30 Code
R-CDSO-J32
R-CDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
No
Rohs Code
No
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Seated Height-Max
3.96 mm
Terminal Finish
TIN LEAD
Width
11.23 mm
Compare WME128K8-150DEMEA with alternatives