WME128K8-150DEMEA vs AS58C1001DCJ-15/883C feature comparison

WME128K8-150DEMEA White Microelectronics

Buy Now Datasheet

AS58C1001DCJ-15/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer WHITE MICROELECTRONICS MICROSS COMPONENTS
Package Description , SOJ,
Reach Compliance Code unknown compliant
Access Time-Max 150 ns 150 ns
Additional Feature WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CDSO-J32 R-CDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code SOJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Length 20.955 mm
Screening Level MIL-PRF-38535
Seated Height-Max 3.6068 mm
Terminal Pitch 1.27 mm
Width 11.049 mm
Write Cycle Time-Max (tWC) 10 ms

Compare AS58C1001DCJ-15/883C with alternatives