WME128K8-200DEIEA
vs
WME128K8-200DEQA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
MERCURY SYSTEMS INC
|
MICROSEMI CORP
|
Package Description |
SOJ,
|
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
200 ns
|
Additional Feature |
WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION
|
HARDWARE AND SOFTWARE DATA PROTECTION
|
Data Retention Time-Min |
10
|
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
R-CDSO-J32
|
R-CDSO-J32
|
JESD-609 Code |
e0
|
|
Length |
21.1 mm
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.96 mm
|
|
Supply Current-Max |
0.06 mA
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11.3 mm
|
11.23 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOJ
|
Pin Count |
|
32
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Package Equivalence Code |
|
SOJ32,.44
|
Page Size |
|
128 words
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Standby Current-Max |
|
0.000625 A
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Toggle Bit |
|
NO
|
|
|
|
Compare WME128K8-200DEIEA with alternatives
Compare WME128K8-200DEQA with alternatives