WLBD2012K1U170TB vs CB05YTQN260 feature comparison

WLBD2012K1U170TB Walsin Technology Corporation

Buy Now Datasheet

CB05YTQN260 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.85 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 17 OHM Ω 26 OHM Ω
Package Material CERAMIC
Packing Method PAPER; TR, 7 INCH TR, 7 INCH
Rated Current 0.6 A 0.6 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare WLBD2012K1U170TB with alternatives

Compare CB05YTQN260 with alternatives