WLBD2012K1U170TB vs WLBD2012K1U300TB feature comparison

WLBD2012K1U170TB Walsin Technology Corporation

Buy Now Datasheet

WLBD2012K1U300TB Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 17 OHM Ω 30 OHM Ω
Package Material CERAMIC CERAMIC
Packing Method PAPER; TR, 7 INCH PAPER; TR, 7 INCH
Rated Current 0.6 A 0.6 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare WLBD2012K1U170TB with alternatives

Compare WLBD2012K1U300TB with alternatives