WL08GTS27N
vs
FHW1008UC027GGT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VIKING TECH CORP
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1008
|
1008
|
Construction |
Rectangular
|
|
Core Material |
Ceramic
|
CERAMIC
|
DC Resistance |
0.13 Ω
|
0.13 Ω
|
Inductance-Nom (L) |
0.027 µH
|
0.027 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.13 mm
|
2.1 mm
|
Package Length |
2.92 mm
|
2.75 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.79 mm
|
2.7 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
|
Quality Factor-Min (at L-nom) |
55
|
55
|
Rated Current-Max |
1 A
|
1 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
1600 MHz
|
1600 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 350MHZ
|
Q MEASURED AT 350 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
2
|
|
|
|
Compare WL08GTS27N with alternatives
Compare FHW1008UC027GGT with alternatives