Part Details for FHW1008UC027GGT by Johanson Dielectrics Inc
Overview of FHW1008UC027GGT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHW1008UC027GGT
FHW1008UC027GGT CAD Models
FHW1008UC027GGT Part Data Attributes
|
FHW1008UC027GGT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
FHW1008UC027GGT
Johanson Dielectrics Inc
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.75 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Alternate Parts for FHW1008UC027GGT
This table gives cross-reference parts and alternative options found for FHW1008UC027GGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW1008UC027GGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008HS-270TGBD | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | FHW1008UC027GGT vs 1008HS-270TGBD |
CI1008-R027-GBQ | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | FHW1008UC027GGT vs CI1008-R027-GBQ |
FHW1210HC027GGT | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | FHW1008UC027GGT vs FHW1210HC027GGT |
1008WW-27NGG | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | FHW1008UC027GGT vs 1008WW-27NGG |
1008WWR-27NG | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, | API Delevan | FHW1008UC027GGT vs 1008WWR-27NG |
1008HS-270TGBC | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | FHW1008UC027GGT vs 1008HS-270TGBC |
1008HS-270TGBB | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | Coilcraft Inc | FHW1008UC027GGT vs 1008HS-270TGBB |
WW1008-27NG | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | API Delevan | FHW1008UC027GGT vs WW1008-27NG |
A1206HS-270G | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1206 | Delta Electronics Inc | FHW1008UC027GGT vs A1206HS-270G |
1206HS-270EGTS | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1206 | Delta Electronics Inc | FHW1008UC027GGT vs 1206HS-270EGTS |