WKP101MCPQG0KR vs ERP610W101MDRU feature comparison

WKP101MCPQG0KR Vishay Intertechnologies

Buy Now Datasheet

ERP610W101MDRU KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 10 Weeks
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8 mm 8 mm
Length 8 mm 8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial RADIAL
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard IEC60384-14 CAN; CSA; ENEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code Y5S Y5S
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Pitch 12.5 mm 10 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 3 1
Additional Feature SAFETY CLASS X1/Y1
JESD-609 Code e3
Package Shape DISK PACKAGE
Terminal Finish Tin (Sn)

Compare WKP101MCPQG0KR with alternatives

Compare ERP610W101MDRU with alternatives