WKP101MCPEFGKR
vs
ERP610W101MQG0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 3224
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
8 mm
8 mm
Length
8 mm
8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
RADIAL
Packing Method
Bulk
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
760 V
760 V
Reference Standard
IEC60384-14
CAN; CSA; ENEC; UL; VDE
Surface Mount
NO
NO
Temperature Characteristics Code
Y5S
Y5S
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Pitch
12.5 mm
12.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Additional Feature
SAFETY CLASS X1/Y1
JESD-609 Code
e3
Package Shape
DISK PACKAGE
Terminal Finish
TIN
Compare WKP101MCPEFGKR with alternatives
Compare ERP610W101MQG0 with alternatives