WK2EM1R0
vs
SK010M250R4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUNAN AIHUA GROUP CO LTD
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
WK(250V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
15 mA
17 mA
Series
WK(250V)
Terminal Pitch
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
199040 mΩ
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
TR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare WK2EM1R0 with alternatives
Compare SK010M250R4 with alternatives