SK010M250R4 vs SEK010M250E2 feature comparison

SK010M250R4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SEK010M250E2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
199040 mΩ 199040 mΩ
e3 e3
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
TR
POLARIZED POLARIZED
20% 20%
250 V 250 V
17 mA 17 mA
NO NO
Tin (Sn) Tin (Sn)
WIRE WIRE
1 1

Compare SK010M250R4 with alternatives

Compare SEK010M250E2 with alternatives