WJLXT971ALE.A4-857343
vs
DJLXT971ALC.A4QE000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CORTINA SYSTEMS INC
INTEL CORP
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
QFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
unknown
ECCN Code
5A991
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
64
Number of Transceivers
1
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.11 mA
110 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
Base Number Matches
2
1
Compare WJLXT971ALE.A4-857343 with alternatives
Compare DJLXT971ALC.A4QE000 with alternatives