DJLXT971ALC.A4QE000 vs WJLXT971ALC.A4-857344 feature comparison

DJLXT971ALC.A4QE000 Intel Corporation

Buy Now Datasheet

WJLXT971ALC.A4-857344 Inphi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INPHI CORP
Package Description QFP, QFP64,.47SQ,20 LFQFP, QFP64,.47SQ,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of Terminals 64 64
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 110 mA 0.11 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Rohs Code Yes
Length 10 mm
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

Compare DJLXT971ALC.A4QE000 with alternatives

Compare WJLXT971ALC.A4-857344 with alternatives