WH50-12RJI
vs
WH50T-12RJIPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WELWYN COMPONENTS LTD
|
TT ELECTRONICS PLC
|
Package Description |
Chassis Mount,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Additional Feature |
RATED AC VOLTAGE (V): 1250
|
|
Construction |
Rectangular
|
All-Welded
|
JESD-609 Code |
e1
|
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
16 mm
|
16 mm
|
Package Length |
51 mm
|
51 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
30 mm
|
30 mm
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Rated Temperature |
25 °C
|
|
Resistance |
12 Ω
|
12 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
1250 V
|
1250 V
|
Base Number Matches |
2
|
1
|
Lead Length |
|
22.25 mm
|
|
|
|
Compare WH50-12RJI with alternatives
Compare WH50T-12RJIPB with alternatives