WH50T-12RJIPB
vs
WH5012RJPB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
WELWYN COMPONENTS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
All-Welded
|
Rectangular
|
Lead Length |
22.25 mm
|
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
16 mm
|
16 mm
|
Package Length |
51 mm
|
51 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
30 mm
|
30 mm
|
Packing Method |
Bulk
|
BULK
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Resistance |
12 Ω
|
12 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Working Voltage |
1250 V
|
1250 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
Chassis Mount,
|
Additional Feature |
|
RATED AC VOLTAGE (V): 1250
|
JESD-609 Code |
|
e0
|
Rated Temperature |
|
25 °C
|
Terminal Finish |
|
Tin/Lead (Sn60Pb40)
|
|
|
|
Compare WH50T-12RJIPB with alternatives
Compare WH5012RJPB with alternatives