WF2M32BI-90HM5 vs WF2M32BI-90HI5A feature comparison

WF2M32BI-90HM5 White Microelectronics

Buy Now Datasheet

WF2M32BI-90HI5A White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE MICROELECTRONICS WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
Access Time-Max 90 ns 90 ns
Additional Feature USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN USER CONFIGURABLE AS 4M X 16 OR 2M X 32; 100000 WRITE/ERASE CYCLES MIN
JESD-30 Code S-CHIP-P66 S-CPGA-P66
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8MX8 8MX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX PERPENDICULAR
Type NOR TYPE NOR TYPE
Base Number Matches 4 4
Rohs Code No
Package Description 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e0
Length 30.1 mm
Package Code PGA
Seated Height-Max 6.22 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 30.1 mm