WF2A226M0811MCS vs MALREKE00PB222L00K feature comparison

WF2A226M0811MCS Samwha Electronics

Buy Now Datasheet

MALREKE00PB222L00K Vishay Roederstein

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.066 mA 0.066 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 64 mA 100.8 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 4823 mΩ
Package Shape CYLINDRICAL PACKAGE

Compare WF2A226M0811MCS with alternatives

Compare MALREKE00PB222L00K with alternatives