Part Details for WF2A226M0811MCS by Samwha Electronics
Overview of WF2A226M0811MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF2A226M0811MCS
WF2A226M0811MCS CAD Models
WF2A226M0811MCS Part Data Attributes
|
WF2A226M0811MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WF2A226M0811MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.066 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WF2A226M0811MCS
This table gives cross-reference parts and alternative options found for WF2A226M0811MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF2A226M0811MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA220M2ABC-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | WF2A226M0811MCS vs RGA220M2ABC-0811B |
RGA220M2ATA-0811P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | WF2A226M0811MCS vs RGA220M2ATA-0811P |
MK2A226M0811MJL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | WF2A226M0811MCS vs MK2A226M0811MJL |
RGA220M2ASF-0811T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | WF2A226M0811MCS vs RGA220M2ASF-0811T |
TVT2A220M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | WF2A226M0811MCS vs TVT2A220M |
B41851B9226M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | WF2A226M0811MCS vs B41851B9226M008 |
WL2A226M0811MCS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | WF2A226M0811MCS vs WL2A226M0811MCS |
MK2A226M0811MQR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | WF2A226M0811MCS vs MK2A226M0811MQR |
ESL226M100AGMDA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | WF2A226M0811MCS vs ESL226M100AGMDA |
NRE-FL220M100V8X11.5TBSTF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | WF2A226M0811MCS vs NRE-FL220M100V8X11.5TBSTF |