WF150-0UR-014V vs WF200-0UR-005V feature comparison

WF150-0UR-014V LEDtronics Inc

Buy Now Datasheet

WF200-0UR-005V LEDtronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE SINGLE
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 20.32 mm 20.32 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5.842 mm 5 mm
Surface Mount NO NO
T-code T1-1/2 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Pbfree Code Yes

Compare WF150-0UR-014V with alternatives

Compare WF200-0UR-005V with alternatives