WF200-0UR-005V vs BF321-0UR-024B feature comparison

WF200-0UR-005V LEDtronics Inc

Buy Now Datasheet

BF321-0UR-024B LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE SINGLE
Luminous Intensity-Nom 115.0 mcd 115.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 20.32 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 9 mm
Surface Mount NO NO
T-code T-1 3/4 T-3 1/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Package Description MINIATURE PACKAGE-2

Compare WF200-0UR-005V with alternatives

Compare BF321-0UR-024B with alternatives