WF08W2261BTLQ vs RN732ALTED2261A10 feature comparison

WF08W2261BTLQ Walsin Technology Corporation

Buy Now Datasheet

RN732ALTED2261A10 KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Obsolete
WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
CHIP SMT, 0805
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
HIGH PRECISION
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.125 W 0.1 W
70 °C 70 °C
AEC-Q200
2260 Ω 2260 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1
No

Compare WF08W2261BTLQ with alternatives

Compare RN732ALTED2261A10 with alternatives