Part Details for WF08W2261BTLQ by Walsin Technology Corporation
Overview of WF08W2261BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08W2261BTLQ
WF08W2261BTLQ CAD Models
WF08W2261BTLQ Part Data Attributes
|
WF08W2261BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W2261BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF08W2261BTLQ
This table gives cross-reference parts and alternative options found for WF08W2261BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W2261BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP2261B10 | Fixed Resistor, Metal Film, 0.125W, 2260ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W2261BTLQ vs RN73R2ATTP2261B10 |
RN732ALTD2261B10 | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W2261BTLQ vs RN732ALTD2261B10 |
RT0805WRB132K26L | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08W2261BTLQ vs RT0805WRB132K26L |
AMF08052K260.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | WF08W2261BTLQ vs AMF08052K260.05%10PPM/KKS |
RT0805WRB102K26L | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF08W2261BTLQ vs RT0805WRB102K26L |
RN73H2ATTD2261B10 | Fixed Resistor, Metal Film, 0.125W, 2260ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W2261BTLQ vs RN73H2ATTD2261B10 |
SF08W2261BTLQ | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08W2261BTLQ vs SF08W2261BTLQ |
AMF08052K260.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | WF08W2261BTLQ vs AMF08052K260.05%10PPM/KKP5 |
239084132262L | Fixed Resistor, Thin Film, 0.125W, 2260ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | WF08W2261BTLQ vs 239084132262L |
RN73H2ATTD2261A10 | Fixed Resistor, Metal Film, 0.125W, 2260ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W2261BTLQ vs RN73H2ATTD2261A10 |