WF-128K32-200HM
vs
WF128K32-60H1Q5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WHITE TECHNOLOGY INC
|
WHITE ELECTRONIC DESIGNS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
60 ns
|
Additional Feature |
CONFIGURABLE AS 128K X 32; BYTE PROGRAMMABLE
|
|
Alternate Memory Width |
16
|
|
JESD-30 Code |
S-CPGA-P66
|
S-XPGA-P66
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH MODULE
|
FLASH MODULE
|
Memory Width |
8
|
32
|
Number of Functions |
1
|
|
Number of Terminals |
66
|
66
|
Number of Words |
524288 words
|
131072 words
|
Number of Words Code |
512000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512KX8
|
128KX32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
12 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
2
|
1
|
Package Description |
|
PGA, PGA66,11X11
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
8
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA66,11X11
|
Page Size |
|
128 words
|
Screening Level |
|
38535Q/M;38534H;883B
|
Sector Size |
|
16K
|
Standby Current-Max |
|
0.0065 A
|
Supply Current-Max |
|
0.2 mA
|
Terminal Pitch |
|
2.54 mm
|
Toggle Bit |
|
YES
|
|
|
|
Compare WF-128K32-200HM with alternatives
Compare WF128K32-60H1Q5 with alternatives