WF128K32-60H1Q5
vs
5962-01-375-9071
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
XICOR INC
|
Package Description |
PGA, PGA66,11X11
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
60 ns
|
|
Data Polling |
YES
|
|
JESD-30 Code |
S-XPGA-P66
|
R-XDIP-T8
|
Memory Density |
4194304 bit
|
4096 bit
|
Memory IC Type |
FLASH MODULE
|
EEPROM
|
Memory Width |
32
|
8
|
Number of Sectors/Size |
8
|
|
Number of Terminals |
66
|
8
|
Number of Words |
131072 words
|
512 words
|
Number of Words Code |
128000
|
512
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX32
|
512X8
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Code |
PGA
|
DIP
|
Package Equivalence Code |
PGA66,11X11
|
DIP8,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
IN-LINE
|
Page Size |
128 words
|
|
Parallel/Serial |
PARALLEL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Sector Size |
16K
|
|
Standby Current-Max |
0.0065 A
|
0.00005 A
|
Supply Current-Max |
0.2 mA
|
0.003 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Data Retention Time-Min |
|
100
|
Endurance |
|
100000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDMR
|
Serial Bus Type |
|
I2C
|
|
|
|
Compare WF128K32-60H1Q5 with alternatives
Compare 5962-01-375-9071 with alternatives