WEDF1M32B-70G2TC5A
vs
WEDF1M32B-70G2UI5A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MERCURY SYSTEMS INC
Package Description
QFP,
QCCJ, QFP68,.99SQ,50
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
USER CONFIGURABLE AS 4M X 8
USER CONFIGURABLE AS 4MX8
JESD-30 Code
S-CQFP-G68
S-CQCC-J68
Length
22.36 mm
22.36 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
1MX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22.36 mm
22.36 mm
Base Number Matches
4
3
Alternate Memory Width
16
Boot Block
BOTTOM
Data Retention Time-Min
20
Number of Sectors/Size
1,2,1,15
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.2 mA
Type
NOR TYPE
Compare WEDF1M32B-70G2TC5A with alternatives
Compare WEDF1M32B-70G2UI5A with alternatives