WEDF1M32B-70G2TC5A
vs
WEDF1M32B-70G2UM5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE ELECTRONIC DESIGNS CORP
Package Description
CERAMIC, LQFP-68
0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
USER CONFIGURABLE AS 4M X 8
USER CONFIGURABLE AS 4M X 8
Alternate Memory Width
16
16
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX32
1MX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Base Number Matches
4
3
Rohs Code
No
JESD-609 Code
e4
Length
22.36 mm
Package Code
QFP
Seated Height-Max
4.57 mm
Terminal Finish
GOLD
Terminal Pitch
1.27 mm
Width
22.36 mm