WCTN20224002G
vs
WBC-T0303AS-07-2403-GB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
SMT, 0303
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Network Type |
DIVIDER
|
DIVIDER
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.254 mm
|
|
Package Length |
0.762 mm
|
0.762 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.762 mm
|
0.762 mm
|
Packing Method |
Tray
|
Tray
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
MIL-STD-883
|
MIL-PRF-38534
|
Resistance |
240000 Ω
|
240000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0303
|
0303
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
1
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Terminal Shape |
|
ONE SURFACE
|
|
|
|
Compare WCTN20224002G with alternatives
Compare WBC-T0303AS-07-2403-GB with alternatives