Part Details for WCTN20224002G by Vishay Electro-Films
Overview of WCTN20224002G by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCTN20224002G
WCTN20224002G CAD Models
WCTN20224002G Part Data Attributes
|
WCTN20224002G
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WCTN20224002G
Vishay Electro-Films
RES NET,THIN FILM,240K OHMS,100WV,2% +/-TOL,-25,25PPM TC,0303 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0303 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-STD-883 | |
Resistance | 240000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for WCTN20224002G
This table gives cross-reference parts and alternative options found for WCTN20224002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCTN20224002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC-T0303GS-03-2403-GB | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GS-03-2403-GB |
WBC-T0303GS-07-2403-GA | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GS-07-2403-GA |
WBC-T0303AS-07-2403-GC | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303AS-07-2403-GC |
WBC-T0303AS-07-2403-GB | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303AS-07-2403-GB |
WBC-T0303AS-07-2403-GG | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303AS-07-2403-GG |
WBC-T0303GS-03-2403-GJ | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GS-03-2403-GJ |
WBC-T0303GS-07-2403-GG | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GS-07-2403-GG |
WBC-T0303GS-03-2403-GF | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GS-03-2403-GF |
WBC-T0303GG-07-2403-GG | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303GG-07-2403-GG |
WBC-T0303AS-03-2403-GG | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 240000ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0303, | TT Electronics Resistors | WCTN20224002G vs WBC-T0303AS-03-2403-GG |