WCR2512822JELT
vs
TSR1FM822V
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TATEYAMA KAGAKU GROUP
Package Description
SMT, 2512
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Chip
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.609 mm
0.6 mm
Package Length
6.299 mm
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.098 mm
3.2 mm
Packing Method
TR, PLASTIC
Tape
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
8200 Ω
8200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
WCR2512(J)
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare WCR2512822JELT with alternatives
Compare TSR1FM822V with alternatives