WCR-WCR0402LF-1400-F-P-LT vs RMC04021401%N feature comparison

WCR-WCR0402LF-1400-F-P-LT TT Electronics Resistors

Buy Now Datasheet

RMC04021401%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
TT ELECTRONICS PLC TY-OHM ELECTRONIC WORKS CO LTD
SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, 7 Inch
0.063 W 0.0625 W
70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
1% 1%
50 V 50 V
1 1
RMC

Compare WCR-WCR0402LF-1400-F-P-LT with alternatives

Compare RMC04021401%N with alternatives