WCR-WCR0402LF-1400-F-P-LT vs MC0402-1400-FB101 feature comparison

WCR-WCR0402LF-1400-F-P-LT TT Electronics Resistors

Buy Now Datasheet

MC0402-1400-FB101 RCD Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
TT ELECTRONICS PLC RCD COMPONENTS INC
SMT, 0402 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch BULK
0.063 W 0.063 W
70 °C 70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
PRECISION
RECTANGULAR PACKAGE

Compare WCR-WCR0402LF-1400-F-P-LT with alternatives

Compare MC0402-1400-FB101 with alternatives